Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,982 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.89933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1 V ~ 3.6 V | 1 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
3,000 In Stock 126,000 Marketplace | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.20366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Voltage Level | Unidirectional | 1 | 1 | 1.8 V ~ 2.7 V | 2.3 V ~ 3.6 V | - | - | Single-Ended | - | -40°C ~ 85°C (TA) | Configurable Gate Logic Functions | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | |||
0 In Stock 3,570,879 Marketplace | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.64951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Voltage Level | Unidirectional | 1 | 1 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 6-UFDFN | 6-UDFN (1.2x1) | ||
0 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.00916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 4 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 105°C (TA) | Over Voltage Protection, Power-Off Protection | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) |