Translators, Level Shifters

Results: 5
Manufacturer
NXP USA Inc.Texas Instruments
Series
-74AVCTCA
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
12
Channels per Circuit
24
Voltage - VCCA
0.72 V ~ 1.98 V0.8 V ~ 4.5 V0.85 V ~ 5.5 V1.1 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
0.72 V ~ 1.98 V1.1 V ~ 3.6 V1.65 V ~ 5.5 V1.8 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Non-InvertedOpen DrainOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps52Mbps100MHz380Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-VFSOP (0.091", 2.30mm Width)8-XFDFN12-UFQFN16-UFQFN
Supplier Device Package
8-VSSOP8-X2SON (1.35x1)12-UQFN (1.7x2)16-UQFN (2.6x1.8)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
TCA9406DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
17,815
In Stock
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥3.29164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-TSSOP, 8-MSOP
TCA39306DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
7,080
In Stock
1 : ¥8.21000
Cut Tape (CT)
3,000 : ¥3.48260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.85 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain
-
-40°C ~ 125°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
CAVCH4T245MRSVREP
SN74AVC4T774RSVR
IC TRANSLTR BIDIRECTIONAL 16UQFN
Texas Instruments
8,308
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.22390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
380Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
8-X2SON
P3A9606JKZ
IC TRANSLTR BIDIRECTIONAL 8X2SON
NXP USA Inc.
5,704
In Stock
1 : ¥7.40000
Cut Tape (CT)
20,000 : ¥2.87069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
2
0.72 V ~ 1.98 V
0.72 V ~ 1.98 V
-
-
Non-Inverted
52Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN
8-X2SON (1.35x1)
12-UFQFN
LSF0204DRUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
21,001
In Stock
40,665
Marketplace
1 : ¥9.10000
Cut Tape (CT)
3,000 : ¥3.40621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
4
0.8 V ~ 4.5 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
100MHz
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
Showing
of 5

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.