Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,136 In Stock | 1 : ¥7.40000 Cut Tape (CT) 4,000 : ¥2.85456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.8 V ~ 3.6 V | 0.8 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) | |||
1,108 In Stock 1,167,000 Factory | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.84663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.9 V ~ 2 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | 140Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) |