Translators, Level Shifters

Results: 2
Manufacturer
Analog Devices Inc./Maxim Integratedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - VCCA
0.9 V ~ 4.5 V1.2 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 4.5 V1.65 V ~ 5.5 V
Output Type
Open Drain, Tri-StateTri-State, Non-Inverted
Data Rate
16Mbps-
Features
Over Voltage Protection, Power-Off ProtectionPower Supply Decoupling, Thermal-Shutdown Protection
Package / Case
12-UFQFN14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-UQFN (1.7x2)14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
3,642
In Stock
1 : ¥40.39000
Cut Tape (CT)
2,500 : ¥21.01222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.2 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Tri-State
16Mbps
-40°C ~ 85°C (TA)
Power Supply Decoupling, Thermal-Shutdown Protection
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
12-UQFN_523AE
NLSV4T244EMUTAG
IC TRANSLATOR UNIDIR 12UQFN
onsemi
0
In Stock
1 : ¥46.47000
Cut Tape (CT)
3,000 : ¥22.46271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Unidirectional
1
4
0.9 V ~ 4.5 V
0.9 V ~ 4.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Over Voltage Protection, Power-Off Protection
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.