Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,094 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.96328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -55°C ~ 125°C (TA) | Auto-Direction Sensing, Power-Off Protection | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥5.16811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | CMOS | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA |