Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,603 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
11,657 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥5.11914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,818 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.99201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.1 V ~ 5.5 V | 1.1 V ~ 5.5 V | - | - | Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 |