Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
531 In Stock 38,016 Factory | 1 : ¥48.88000 Tube | - | Tube | Active | Voltage Level | Unidirectional | 1 | 4 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 16Mbps | -40°C ~ 85°C (TA) | Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
612 In Stock 12,500 Factory | 1 : ¥62.23000 Cut Tape (CT) 2,500 : ¥32.66912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Mixed Signal | Unidirectional | 1 | 1 | - | - | CML, LVDS, LVPECL | LVTTL, LVCMOS | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |