Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,844 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.09798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Level | Bidirectional | 1 | 8 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-VFQFN Exposed Pad | 20-DHVQFN (4.5x2.5) | ||
1,587 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.33519 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1.5 V ~ 5.5 V | 1.5 V ~ 5.5 V | - | - | Open Drain | 20Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing, Over Voltage Protection, Power-Off Protection | Surface Mount | 8-UFDFN | 8-UDFN (1.45x1) |