Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,653 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.27399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State | 110Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥4.20725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 4.5 V ~ 5.5 V | 2.7 V ~ 3.6 V | - | - | Tri-State | - | -40°C ~ 85°C (TA) | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |