Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,916 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥2.98675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
354 In Stock | 1 : ¥17.32000 Tube | Tube | Obsolete | Voltage Level | Bidirectional | 1 | 8 | 2.3 V ~ 3.6 V | 3 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |