Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,982 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥0.93122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1 V ~ 3.6 V | 1 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 6-UFDFN | 6-MicroPak | ||
19,664 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.90478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
27,121 In Stock | 1 : ¥7.48000 Cut Tape (CT) 4,000 : ¥3.17213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFNU (1.6x1.6) | ||
11,720 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.86104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-UFDFN | 20-USON (4x2) | ||
2,087 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥1.86741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.08 V ~ 3.6 V | 1.08 V ~ 3.6 V | - | - | Open Drain | - | -40°C ~ 125°C (TA) | - | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
2,323 In Stock 1,283,431 Marketplace | 1 : ¥12.92000 Cut Tape (CT) 3,000 : ¥5.91137 Tape & Reel (TR) 408 : ¥5.38949 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Open Drain | 60Mbps | -40°C ~ 85°C (TA) | SIM Card Interface | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA |