Translators, Level Shifters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channel Type
BidirectionalUnidirectional
Channels per Circuit
14
Voltage - VCCA
1.08 V ~ 5.5 V1.2 V ~ 3.6 V
Voltage - VCCB
1.08 V ~ 5.5 V1.65 V ~ 5.5 V
Output Type
Tri-StateTri-State, Non-Inverted
Data Rate
100Mbps200Mbps
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
6-TSSOP, SC-88, SOT-36312-UFQFN
Supplier Device Package
12-UQFN (1.7x2)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN
TXU0304RUTR
IC TRANSLATOR UNIDIR 12UQFN
Texas Instruments
3,559
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥3.30570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
-
-
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
12-UFQFN
TXB0104RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
14,363
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
SC-70-6
TXU0101DCKR
IC TRANSLATOR UNIDIR SC70-6
Texas Instruments
2,898
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.92372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
1
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
200Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.