Translators, Level Shifters

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Channels per Circuit
148
Voltage - VCCA
1.15 V ~ 5.5 V1.2 V ~ 3.6 V1.65 V ~ 5.5 V
Data Rate
50Mbps100Mbps420Mbps
Features
-Auto-Direction Sensing
Package / Case
14-VFQFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
14-VQFN (3.5x3.5)20-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
SN74LVC1T45DBVR
IC TRANSLATOR BIDIR SOT23-6
Texas Instruments
18,507
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.65068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
SOT-23-6
SOT-23-6
14-PVQFN
TXB0104RGYR
IC TRANSLTR BIDIRECTIONAL 14VQFN
Texas Instruments
11,107
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥4.01456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
20-TSSOP
ADG3300BRUZ
IC TRNSLTR BIDIRECTIONAL 20TSSOP
Analog Devices Inc.
687
In Stock
1 : ¥48.11000
Tube
-
Tube
Active
Voltage Level
Bidirectional
1
8
1.15 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
50Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.