MC14504BDTR2G | |
---|---|
DigiKey Part Number | MC14504BDTR2GOSTR-ND - Tape & Reel (TR) MC14504BDTR2GOSCT-ND - Cut Tape (CT) MC14504BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14504BDTR2G |
Description | IC TRANSLATOR UNIDIR 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14504BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.43767 | ¥6,094.17 |
5,000 | ¥2.34739 | ¥11,736.95 |
12,500 | ¥2.25711 | ¥28,213.88 |
25,000 | ¥2.23476 | ¥55,869.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.59720 | ¥139.93 |
100 | ¥4.24300 | ¥424.30 |
250 | ¥3.61132 | ¥902.83 |
500 | ¥3.43076 | ¥1,715.38 |
1,000 | ¥2.61820 | ¥2,618.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.75500 | ¥57.55 |
25 | ¥5.40520 | ¥135.13 |
100 | ¥4.09750 | ¥409.75 |
250 | ¥3.48752 | ¥871.88 |
500 | ¥3.31314 | ¥1,656.57 |
1,000 | ¥2.52846 | ¥2,528.46 |