Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327 In Stock 5,100 Factory | 1 : ¥155.57000 Tube | Tube | Active | Mixed Signal | Unidirectional | 1 | 3 | - | - | ECL | PECL, LVPECL | Differential | - | -40°C ~ 85°C (TA) | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
639 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.85478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X1SON (1.95x1) |