Translators, Level Shifters

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Number of Circuits
12
Channels per Circuit
18
Voltage - VCCA
0 V ~ 5.5 V1.2 V ~ 3.6 V
Voltage - VCCB
0 V ~ 5.5 V1.65 V ~ 5.5 V
Output Type
Open DrainTri-State, Non-Inverted
Data Rate
100Mbps-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-UFDFN20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-UDFN (1.45x1)20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
TXB0108PWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
50,894
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,000 : ¥5.96229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8-UFDFN
NLA9306MU3TAG
IC TRANSLTR BIDIRECTIONAL 8UDFN
onsemi
12,626
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.11046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Voltage Level
Bidirectional
2
1
0 V ~ 5.5 V
0 V ~ 5.5 V
-
-
Open Drain
-
-55°C ~ 125°C (TA)
-
Surface Mount
8-UFDFN
8-UDFN (1.45x1)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.