Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,522 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥3.42591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,792 In Stock | 1 : ¥8.67000 Cut Tape (CT) 2,500 : ¥3.67834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
14,231 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.83462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
11,095 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.01456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | ||
8,800 In Stock | 1 : ¥10.20000 Cut Tape (CT) 2,000 : ¥4.33970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
3,739 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.23995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 12-UFBGA, DSBGA | 12-DSBGA (1.9x1.4) | ||
6,942 In Stock | 1 : ¥10.63000 Cut Tape (CT) 3,000 : ¥4.51979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | ||
0 In Stock Check Lead Time | 1 : ¥11.17000 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,000 : ¥3.50584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
14 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥3.72638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) |