Signal Switches, Multiplexers, Decoders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,028 In Stock 87,343 Marketplace | 1 : ¥7.48000 Tube | Bulk Tube | Active | Multiplexer | 4 x 2:1 | 1 | 7.8mA, 7.8mA | Single Supply | 2V ~ 6V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,263 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 24mA, 24mA | Single Supply | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
875 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Multiplexer | 1 x 8:1 | 1 | 5.2mA, 5.2mA | Single Supply | 2V ~ 6V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |