Signal Switches, Multiplexers, Decoders

Results: 4
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Packaging
BulkTube
Circuit
1 x 2:41 x 3:8
Independent Circuits
12
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
16-DIP16-PDIP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74HC138N
IC DECODER/DEMUX 1X3:8 16DIP
Texas Instruments
3,705
In Stock
1 : ¥10.18000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74HC139AN
IC DECODER/DEMUX 1X2:4 16DIP
Texas Instruments
1,564
In Stock
1 : ¥5.25000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 2:4
2
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
CD74HC138E
IC DECODER/DEMUX 1X3:8 16DIP
Texas Instruments
1,743
In Stock
9,645
Marketplace
1 : ¥10.88000
Tube
Bulk
Tube
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
545
In Stock
1 : ¥6.63000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
Showing
of 4

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.