Signal Switches, Multiplexers, Decoders

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Series
-74CBTLV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Bus SwitchMultiplexer
Circuit
2 x 2:110 x 1:1
Independent Circuits
12
Voltage - Supply
1.65V ~ 5.5V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)24-DHVQFN (5.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN Exposed Pad
PI4MSD5V9540BZEEX
IC MULTIPLEXER 2 X 2:1 8TDFN
Diodes Incorporated
55,211
In Stock
3,000
Factory
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.10490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
2 x 2:1
2
-
Single Supply
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
24-DHVQFN SOT815-1
74CBTLV3861BQ,118
IC BUS SWITCH 10 X 1:1 24DHVQFN
Nexperia USA Inc.
23,460
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥2.29108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
10 x 1:1
1
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
24-VFQFN Exposed Pad
24-DHVQFN (5.5x3.5)
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.