Signal Switches, Multiplexers, Decoders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
20-TFSOP (0.173", 4.40mm Width)20-VFQFN Exposed Pad
Supplier Device Package
20-TVSOP20-VQFN (3.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TVSOP
SN74CB3T3245DGVR
IC BUS SWITCH 8 X 1:1 20TVSOP
Texas Instruments
5,752
In Stock
1 : ¥15.98000
Cut Tape (CT)
2,000 : ¥7.31419
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
8 x 1:1
1
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-TFSOP (0.173", 4.40mm Width)
20-TVSOP
RGY-20-PVQFN Pkg
SN74CB3Q3345RGYR
IC BUS SWITCH 8 X 1:1 20VQFN
Texas Instruments
5,081
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥4.21927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bus Switch
8 x 1:1
1
-
Single Supply
2.3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.