SN74LS138N | |
---|---|
DigiKey Part Number | 296-1639-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS138N |
Description | IC DECODER/DEMUX 1X3:8 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS138N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.89600 | ¥68.96 |
25 | ¥6.54800 | ¥163.70 |
100 | ¥5.37820 | ¥537.82 |
250 | ¥5.02736 | ¥1,256.84 |
500 | ¥4.44282 | ¥2,221.41 |
1,000 | ¥3.50747 | ¥3,507.47 |
2,500 | ¥3.27364 | ¥8,184.10 |
5,000 | ¥3.10996 | ¥15,549.80 |