SN74LV138AD | |
---|---|
DigiKey Part Number | 296-1676-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV138AD |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥9.59700 | ¥95.97 |
25 | ¥8.15040 | ¥203.76 |
100 | ¥6.51010 | ¥651.01 |
250 | ¥5.71020 | ¥1,427.55 |
500 | ¥5.22108 | ¥2,610.54 |
1,000 | ¥4.81397 | ¥4,813.97 |
2,500 | ¥4.37912 | ¥10,947.80 |
5,000 | ¥4.11405 | ¥20,570.25 |