Signal Switches, Multiplexers, Decoders

Results: 2
Circuit
1 x 2:41 x 3:8
Independent Circuits
12
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74LS138N
IC DECODER/DEMUX 1X3:8 16DIP
Texas Instruments
1,203
In Stock
1 : ¥7.72000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 3:8
1
400µA, 8mA
Single Supply
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74LS139AN
IC DECODER/DEMUX 1X2:4 16DIP
Texas Instruments
959
In Stock
1 : ¥7.55000
Tube
Tube
Active
Decoder/Demultiplexer
1 x 2:4
2
400µA, 8mA
Single Supply
4.75V ~ 5.25V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.