Signal Switches, Multiplexers, Decoders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DemultiplexerMultiplexer
Circuit
1 x 1:21 x 2:1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT363
74LVC1G157GW,125
IC MULTIPLEXER 1 X 2:1 6TSSOP
Nexperia USA Inc.
14,537
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.53938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 2:1
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT363
74LVC1G18GW,125
IC DEMULTIPLEXER 1 X 1:2 6TSSOP
Nexperia USA Inc.
8,039
In Stock
1 : ¥3.83000
Cut Tape (CT)
3,000 : ¥0.84564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Demultiplexer
1 x 1:2
1
32mA, 32mA
Single Supply
1.65V ~ 5.5V
-40°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.