Signal Switches, Multiplexers, Decoders

Results: 4
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Data Selector/MultiplexerDecoder/DemultiplexerMultiplexer
Circuit
1 x 3:81 x 8:1
Current - Output High, Low
5.2mA, 5.2mA7.8mA, 7.8mA
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 TSSOP
74HC138PW,118
IC DECODER/DEMUX 1X3:8 16TSSOP
Nexperia USA Inc.
6,677
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,500 : ¥1.16277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
SN74HC251PWR
IC MULTIPLEXER 1 X 8:1 16TSSOP
Texas Instruments
4,208
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,000 : ¥1.21875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 8:1
1
7.8mA, 7.8mA
Single Supply
2V ~ 6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
MC74HC151ADTR2G
IC DATA SELECT/MUX 1X8:1 16TSSOP
onsemi
8,633
In Stock
1 : ¥4.68000
Cut Tape (CT)
2,500 : ¥1.55875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Data Selector/Multiplexer
1 x 8:1
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 TSSOP
74HC151PW,118
IC MULTIPLEXER 1 X 8:1 16TSSOP
Nexperia USA Inc.
11,833
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.48877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiplexer
1 x 8:1
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 4

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.