Shift Registers

Results: 2
Output Type
ComplementaryTri-State
Function
Parallel or Serial to SerialSerial to Parallel, Serial
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DIP SOT38-1
SN74HC165N
IC 8-BIT SHIFT REGISTER 16-DIP
Texas Instruments
3,734
In Stock
1 : ¥11.48000
Tube
Tube
Active
Shift Register
Complementary
1
8
Parallel or Serial to Serial
2V ~ 6V
-40°C ~ 125°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-DIP SOT38-1
SN74HC595N
IC 8-BIT SHIFT REGISTER 16-DIP
Texas Instruments
5,186
In Stock
1 : ¥13.60000
Tube
Tube
Active
Shift Register
Tri-State
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 85°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.