TPIC6B595N

DigiKey Part Number
296-1956-5-ND
Manufacturer
Manufacturer Product Number
TPIC6B595N
Description
IC PWR 8-BIT SHIFT REGIS 20-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B595N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
20¥13.51650¥270.33
40¥12.74925¥509.97
100¥10.86320¥1,086.32
260¥10.20004¥2,652.01
500¥8.92502¥4,462.51
1,000¥7.39496¥7,394.96
2,500¥6.88500¥17,212.50
5,000¥6.62999¥33,149.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

54,948In Stock
Ships from Rochester Electronics, LLC