Parity Generators and Checkers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 Marketplace | Unavailable | Tube | Obsolete | Parity Generator/Checker | 3 | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
4,000 Marketplace | Unavailable | Bulk | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 14-SOIC (0.209", 5.30mm Width) | 14-SO | |||
587 Marketplace | Unavailable | Bulk | Active | Parity Generator/Checker | 9 | 1mA, 20mA | 4.5 V ~ 5.5 V | 0°C ~ 70°C | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | |||
0 In Stock 57,099 Marketplace | Obsolete | Tube Tube | Obsolete | Parity Generator/Checker | 9-Bit | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Parity Generator/Checker | 3 | 1mA, 20mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-MDIP |