Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,086 In Stock | 1 : ¥4.08000 Cut Tape (CT) 2,500 : ¥1.43932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Astable, Monostable | 1 | No | 80 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,733 In Stock 10,530 Marketplace | 1 : ¥7.14000 Tube | Bulk Tube | Active | Astable, Monostable | 1 | No | 80 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |