CD74HC4538M96

DigiKey Part Number
296-26006-2-ND - Tape & Reel (TR)
296-26006-1-ND - Cut Tape (CT)
296-26006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4538M96
Description
IC MULTIVIBRATOR 21NS 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 21 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4538M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
21 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥3.12000¥31.20
25¥2.91440¥72.86
100¥2.33190¥233.19
250¥2.16544¥541.36
500¥1.83236¥916.18
1,000¥1.41588¥1,415.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.29093¥3,227.32
5,000¥1.20765¥6,038.25
12,500¥1.12436¥14,054.50
25,000¥1.06607¥26,651.75
62,500¥1.04108¥65,067.50
Manufacturers Standard Package