Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock 1,812 Marketplace | 1 : ¥17.34000 Tube | Bulk Tube | Obsolete | Astable, Monostable | 1 | No | 80 ns | 6.8mA, 6.8mA | 3 V ~ 18 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
0 In Stock | 760 : ¥5.34080 Tube | Tube | Obsolete | Monostable | 2 | No | 25 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |