Multivibrators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC6993HS6-1#WTRMPBF
TIMERBLOX: MONO PULSE GEN (ONE S
Analog Devices Inc.
351
In Stock
1 : ¥42.53000
Cut Tape (CT)
500 : ¥34.70154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC6993HS6-3#WTRMPBF
TIMERBLOX: MONO PULSE GEN (ONE S
Analog Devices Inc.
310
In Stock
1 : ¥42.53000
Cut Tape (CT)
500 : ¥34.70154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.