Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,390 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.41718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | Yes | 77 ns | 4mA, 4mA | 4.5 V ~ 5.5 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
11,498 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,500 : ¥1.79444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Monostable | 2 | No | 40 ns | 3.4mA, 3.4mA | 3 V ~ 15 V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
6,548 In Stock | 1 : ¥7.91000 Tube | Tube | Obsolete | Monostable | 2 | No | 34 ns | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO |