Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,672 In Stock 17,191 Marketplace | 1 : ¥7.64000 Tube | Bulk Tube | Active | Monostable | 2 | No | 28 ns | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
181 In Stock 51,127 Marketplace | 1 : ¥13.35000 Tube | Bulk Tube | Active | Monostable | 1 | No | 28 ns | 400µA, 8mA | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |