HEF4047BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4047BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4047BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4047BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4047BT-Q100J |
Description | IC MULTIVIBRATOR 25NS 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4047BT-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 2.4mA, 2.4mA | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.15840 | ¥128.96 |
100 | ¥4.21150 | ¥421.15 |
250 | ¥3.91156 | ¥977.89 |
500 | ¥3.32908 | ¥1,664.54 |
1,000 | ¥2.66335 | ¥2,663.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86816 | ¥4,670.40 |