Multivibrators

Results: 10
Manufacturer
Analog Devices Inc.Nexperia USA Inc.Texas Instruments
Series
74HC74LVCLTC®6993
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Independent Circuits
12
Schmitt Trigger Input
NoYes
Propagation Delay
5.3 ns11 ns12 ns18.5 ns65 ns
Current - Output High, Low
5.2mA, 5.2mA16mA, 16mA32mA, 32mA
Voltage - Supply
1.65 V ~ 5.5 V2 V ~ 6 V2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFSOP (0.091", 2.30mm Width)8-XFDFN16-TSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-TSSOP8-VSSOP8-XSON (1.35x1)16-TSSOPSM8TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP, 8-MSOP
SN74LVC1G123DCUR
IC MULTIVIBRATOR 18.5NS 8VSSOP
Texas Instruments
51,919
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.37610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-LSSOP
SN74LVC1G123DCTR
IC MULTIVIBRATOR 18.5NS SM8
Texas Instruments
28,768
In Stock
1 : ¥4.85000
Cut Tape (CT)
3,000 : ¥1.86925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
TSOT-23-6
LTC6993CS6-4#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6
Analog Devices Inc.
736
In Stock
1 : ¥39.11000
Cut Tape (CT)
500 : ¥24.51546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
0°C ~ 70°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6
LTC6993HS6-1#TRMPBF
IC MULTIVIBRATOR 11NS TSOT23-6
Analog Devices Inc.
7,716
In Stock
1 : ¥54.41000
Cut Tape (CT)
500 : ¥34.06506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
No
11 ns
16mA, 16mA
2.25 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-XSON
74LVC1G123GS,115
IC MULTIVIBRATOR 5.3NS 8XSON
Nexperia USA Inc.
26,719
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.65604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
8-VFSOP
74LVC1G123DC,125
IC MULTIVIBRATOR 5.3NS 8VSSOP
Nexperia USA Inc.
6,511
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.93114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-TSSOP 8-MSOP
74LVC1G123DP-Q100H
IC MULTIVIBRATOR 12NS 8TSSOP
Nexperia USA Inc.
15,294
In Stock
1 : ¥6.29000
Cut Tape (CT)
3,000 : ¥2.44744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
12 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-TSSOP, 8-MSOP
SN74LVC1G123DCUT
IC MULTIVIBRATOR 18.5NS 8VSSOP
Texas Instruments
6,319
In Stock
1 : ¥12.92000
Cut Tape (CT)
250 : ¥8.39956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
8-LSSOP
SN74LVC1G123DCTT
IC MULTIVIBRATOR 18.5NS SM8
Texas Instruments
2,326
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥8.54084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
18.5 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
16 TSSOP
74HC123PW-Q100,118
IC MULTIVIBRATOR 65NS 16TSSOP
Nexperia USA Inc.
12,377
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.75788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
65 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 10

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.