SN74AHCT123AD | |
---|---|
DigiKey Part Number | 296-39196-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT123AD |
Description | IC MULTIVIBRATOR 5.3NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT123AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.24900 | ¥92.49 |