SN74LVC1G373DBVR

DigiKey Part Number
296-18588-2-ND - Tape & Reel (TR)
296-18588-1-ND - Cut Tape (CT)
296-18588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G373DBVR
Description
IC LTCH D-TYP SGL 3-OUT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G373DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
1.65V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
32mA, 32mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.20200¥32.02
25¥2.93240¥73.31
100¥2.18130¥218.13
250¥1.97692¥494.23
500¥1.63604¥818.02
1,000¥1.22704¥1,227.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12477¥3,374.31
6,000¥1.05660¥6,339.60
15,000¥0.98843¥14,826.45
30,000¥0.90663¥27,198.90
75,000¥0.87255¥65,441.25
Manufacturers Standard Package