SOT-23-6 Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,253 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.12477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 5.5V | 1 | 1ns | 32mA, 32mA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | D-Type Transparent Latch | 1:1 | Tri-State | 1.65V ~ 3.6V | 1 | 1ns | 32mA, 32mA | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |