Latches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Circuit | Output Type | Voltage - Supply | Independent Circuits | Delay Time - Propagation | Current - Output High, Low | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,174 In Stock | 1 : ¥8.84000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 2V ~ 6V | 1 | 23ns | 7.8mA, 7.8mA | -40°C ~ 85°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP | |||
1,184 In Stock | 1 : ¥9.61000 Tube | Tube | Active | D-Type Transparent Latch | 8:8 | Tri-State | 4.75V ~ 5.25V | 1 | 12ns | 2.6mA, 24mA | 0°C ~ 70°C | Through Hole | 20-DIP (0.300", 7.62mm) | 20-PDIP |