SN74AHC573PWR

DigiKey Part Number
296-1104-2-ND - Tape & Reel (TR)
296-1104-1-ND - Cut Tape (CT)
296-1104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC573PWR
Description
IC D-TYPE TRANSP SGL 8:8 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.40900¥34.09
25¥3.18600¥79.65
100¥2.54860¥254.86
250¥2.36628¥591.57
500¥2.00228¥1,001.14
1,000¥1.54715¥1,547.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.41067¥2,821.34
6,000¥1.31964¥7,917.84
10,000¥1.22863¥12,286.30
50,000¥1.13762¥56,881.00
Manufacturers Standard Package