CD4043BDR

DigiKey Part Number
296-31496-2-ND - Tape & Reel (TR)
296-31496-1-ND - Cut Tape (CT)
296-31496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4043BDR
Description
IC NOR R/S LATCH 3ST QUAD 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Tri-State 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4043BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
3V ~ 18V
Independent Circuits
4
Delay Time - Propagation
50ns
Current - Output High, Low
6.8mA, 6.8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥3.12000¥31.20
25¥2.91080¥72.77
100¥2.32850¥232.85
250¥2.16272¥540.68
500¥1.82980¥914.90
1,000¥1.41401¥1,414.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.28919¥3,222.98
5,000¥1.20603¥6,030.15
12,500¥1.12286¥14,035.75
25,000¥1.06464¥26,616.00
62,500¥1.03969¥64,980.62
Manufacturers Standard Package