CD74HC75E

DigiKey Part Number
296-9240-5-ND
Manufacturer
Manufacturer Product Number
CD74HC75E
Description
IC DUAL 2-BIT TRANS LATCH 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC75E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
2:2
Output Type
Differential
Voltage - Supply
2V ~ 6V
Independent Circuits
2
Delay Time - Propagation
10ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.25000¥8.25
10¥7.34500¥73.45
25¥6.97080¥174.27
100¥5.72700¥572.70
250¥5.35316¥1,338.29
500¥4.73088¥2,365.44
1,000¥3.73484¥3,734.84
2,500¥3.48585¥8,714.62
5,000¥3.31155¥16,557.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

34,094In Stock
Ships from Rochester Electronics, LLC