SN74LS279AN

DigiKey Part Number
296-3684-5-ND
Manufacturer
Manufacturer Product Number
SN74LS279AN
Description
IC QUAD NOT-S/NOT-R LATCH 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
S-R Latch 4 Channel 1:1 IC Standard 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS279AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
S-R Latch
Circuit
1:1
Output Type
Standard
Voltage - Supply
4.75V ~ 5.25V
Independent Circuits
4
Delay Time - Propagation
12ns
Current - Output High, Low
400µA, 8mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.55000¥13.55
10¥12.08500¥120.85
25¥11.47080¥286.77
100¥9.42160¥942.16
250¥8.80684¥2,201.71
500¥7.78274¥3,891.37
1,000¥6.14430¥6,144.30
2,500¥5.73468¥14,336.70
5,000¥5.44794¥27,239.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,917In Stock
Ships from Rochester Electronics, LLC