SN74F373N

DigiKey Part Number
296-3586-5-ND
Manufacturer
Manufacturer Product Number
SN74F373N
Description
IC D-TYPE TRANSP SGL 8:8 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F373N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
8.6ns
Current - Output High, Low
3mA, 24mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
20¥8.80500¥176.10
40¥8.35750¥334.30
100¥6.86590¥686.59
260¥6.41785¥1,668.64
500¥5.67166¥2,835.83
1,000¥4.47763¥4,477.63
2,500¥4.17912¥10,447.80
5,000¥3.97016¥19,850.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,863In Stock
Ships from Rochester Electronics, LLC