NXP USA Inc. Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
830,280 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
242,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
11,352 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
576,238 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
342,156 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | - | 4.5V ~ 5.5V | 20 µA | 2mA, 2mA | 0.8V | 2V | 10ns @ 4.5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
11,638 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,230,279 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
591,320 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
203,808 Marketplace | Unavailable | Bulk | Active | NAND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON (1.45x1) | 6-XFDFN | |||
178,240 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
145,500 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
113,906 Marketplace | Unavailable | Bulk | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
110,559 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | Schmitt Trigger | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.1V ~ 0.88V | 0.6V ~ 2.29V | 6.1ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
0 In Stock 60,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Inverter | 1 | 1 | Open Drain | 2V ~ 5.5V | 1 µA | -, 8mA | 0.5V ~ 1.65V | 1.5V ~ 3.85V | 7ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
0 In Stock 60,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Inverter | 1 | 1 | Open Drain | 4.5V ~ 5.5V | 1 µA | -, 8mA | 0.8V | 2V | 7.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 5-TSOP | SC-74A, SOT-753 | |||
50,707 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.46V ~ 1.58V | 1.14V ~ 2.79V | 6.5ns @ 5V, 50pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-X2SON (0.80x0.80) | 4-XFDFN Exposed Pad | |||
2,939,904 Marketplace | Unavailable | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
330,414 Marketplace | Unavailable | Bulk | Active | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT1202 (1x1) | 6-XFDFN | |||
62,588 Marketplace | Unavailable | Bulk | Active | OR Gate | 2 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.4ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 8-XSON, SOT833-1 (1.95x1) | 8-XFDFN | |||
57,740 Marketplace | Unavailable | Bulk | Active | AND Gate | 1 | 3 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.1ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
55,096 Marketplace | Unavailable | Bulk | Active | Inverter | 3 | 3 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-XQFN (1.6x1.6) | 8-XFQFN Exposed Pad | |||
41,193 Marketplace | Unavailable | Bulk | Active | Inverter | 3 | 3 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 8mA, 8mA | 0.5V ~ 0.6V | 2V | 8.5ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 8-XSON (1.95x1) | 8-XFDFN | |||
329,320 Marketplace | Unavailable | Bulk | Active | NAND Gate | 1 | 2 | - | 0.8V ~ 3.6V | 500 nA | 4mA, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 6.5ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
294,045 Marketplace | Unavailable | Bulk | Active | Inverter | 1 | 1 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 10.5ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT886 (1.45x1) | 6-XFDFN | |||
255,371 Marketplace | Unavailable | Bulk | Active | AND Gate | 1 | 2 | Open Drain | 0.8V ~ 3.6V | 500 nA | -, 4mA | 0.7V ~ 0.9V | 1.6V ~ 2V | 12.7ns @ 3.3V, 30pF | -40°C ~ 125°C | - | - | Surface Mount | 6-XSON, SOT1202 (1x1) | 6-XFDFN |