Motorola Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 Marketplace | Unavailable | Bulk | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
12,500 Marketplace | Unavailable | Bulk | Active | NAND Gate | 4 | 2 | Open Collector | 4.75V ~ 5.25V | 12 mA | 250µA, 24mA | 0.8V | 2V | 32ns @ 5V, 45pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,000 Marketplace | Unavailable | Bulk | Active | Inverter | 6 | 1 | - | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.8V | 2V | 17ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
12,050 Marketplace | Unavailable | Bulk | Active | AND Gate | 3 | 3 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 9.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
10,900 Marketplace | Unavailable | Bulk | Active | Inverter | 6 | 1 | Open Drain | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 6ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
5,000 Marketplace | Unavailable | - | Bulk | Active | AND Gate | 2 | 4 | - | 4.5V ~ 5.5V | 6.4 mA | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
2,060 Marketplace | Unavailable | - | Bulk | Active | AND Gate | 2 | 4 | - | 4.5V ~ 5.5V | 6.4 mA | 1mA, 20mA | 0.8V | 2V | 5.6ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
8,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
16,000 Marketplace | Unavailable | Bulk | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
8,000 Marketplace | Unavailable | - | Bulk | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 2.75V ~ 8.25V | 80ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | ||
6,000 Marketplace | Unavailable | - | Bulk | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | ||
2,000 Marketplace | Unavailable | - | Bulk | Active | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 4 µA | 24mA, 24mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | ||
9,000 Marketplace | Unavailable | Bulk | Active | XNOR (Exclusive NOR) | 4 | 2 | Schmitt Trigger | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.5V ~ 0.6V | 1.9V ~ 2.1V | 32ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
8,000 Marketplace | Unavailable | Bulk | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
8,000 Marketplace | Unavailable | Bulk | Active | XOR (Exclusive OR) | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
3,000 Marketplace | Unavailable | - | Bulk | Active | NAND Gate | 2 | 4 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 2.75V ~ 8.25V | 100ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | ||
55,000 Marketplace | Unavailable | Bulk | Active | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 1 µA | 4mA, 4mA | 0.8V | 2V | 15ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
1,720 Marketplace | Unavailable | Bulk | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | 8.8 mA | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
26,000 Marketplace | Unavailable | Bulk | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
15,000 Marketplace | Unavailable | Bulk | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
2,000 Marketplace | Unavailable | Bulk | Active | NOR Gate | 3 | 3 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 2.75V ~ 8.25V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
2,000 Marketplace | Unavailable | Bulk | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) | |||
3,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,948 Marketplace | Unavailable | - | Bulk | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 4 µA | 24mA, 24mA | 0.5V ~ 1.1V | 2.2V ~ 3.9V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.209", 5.30mm Width) |