Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,718 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.54470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 5.9ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | US6 | 6-TSSOP, SC-88, SOT-363 | |||
1,945 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.54470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 1 µA | -, 32mA | - | - | 3.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | US6 | 6-TSSOP, SC-88, SOT-363 |