CD74HCU04E | |
---|---|
DigiKey Part Number | 296-33167-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCU04E |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.60500 | ¥66.05 |
25 | ¥6.20240 | ¥155.06 |
100 | ¥5.06160 | ¥506.16 |
250 | ¥4.70152 | ¥1,175.38 |
500 | ¥4.00118 | ¥2,000.59 |
1,000 | ¥3.20096 | ¥3,200.96 |
2,500 | ¥2.90085 | ¥7,252.12 |
5,000 | ¥2.70080 | ¥13,504.00 |